Hex head jack screw, 0.312 inch length, 0.188 inch head diameter, and 0.187 inch head height. Constructed from steel with zinc and chromate plating. Features a screw mount and bulk packaging for 100 units.
Checking distributor stock and pricing after the page loads.
| Head Diameter | 0.188inch |
| Head Height | 0.187inch |
| Lead Free | Lead Free |
| Length | 0.312inch |
| Material | Steel |
| Mount | Screw |
| Outside Diameter | 0.187inch |
| Package Quantity | 100 |
| Packaging | Bulk |
| Plating | Zinc, Chromate |
| Reach SVHC Compliant | No |
| Shape | Hex |
| RoHS | Compliant |