
D-Subminiature jack screw for standard and high-density applications. Features a #4-40 thread size and a length of 0.312 inches. Constructed from steel with a zinc plating for durability. The outside diameter measures 0.187 inches. Supplied in bulk packaging with 100 units per package.
Sign in to ask questions about the Keystone Electronics 7231 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Keystone Electronics 7231 technical specifications.
| Color | Yellow |
| Lead Free | Lead Free |
| Length | 0.312inch |
| Material | Steel |
| Mount | Screw |
| Outside Diameter | 0.187inch |
| Package Quantity | 100 |
| Packaging | Bulk |
| Plating | Zinc |
| Reach SVHC Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Keystone Electronics 7231 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.