Hardware Nut for Jack Screw 7236 7238 7240
Sign in to ask questions about the Keystone Electronics 7235-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Keystone Electronics 7235-3 technical specifications.
| Length | 7.24mm |
| Material | Steel |
| Mount | Screw |
| Outside Diameter | 0.007inch |
| Package Quantity | 100 |
| Plating | Zinc |
| RoHS | Not Compliant |
Download the complete datasheet for Keystone Electronics 7235-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.