
This steel screw mounting post has a head diameter of 0.188inch and a length of 0.534inch. It is made from steel and features a zinc chromate plating. The post is available in a bulk packaging quantity of 100 and is compliant with RoHS regulations. It is not compliant with Reach SVHC regulations.
Sign in to ask questions about the Keystone Electronics 7237 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Keystone Electronics 7237 technical specifications.
| Head Diameter | 0.188inch |
| Head Height | 0.187inch |
| Lead Free | Lead Free |
| Length | 0.534inch |
| Material | Steel |
| Mount | Screw |
| Outside Diameter | 0.007inch |
| Package Quantity | 100 |
| Packaging | Bulk |
| Plating | Zinc, Chromate |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 7237 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
