
Straight stainless steel jack screw for general connector accessory applications. Features a 0.188-inch head diameter and 0.187-inch head height. This lead-free component measures 0.437 inches in length and is designed for screw mounting. Supplied in a package of 100 units.
Sign in to ask questions about the Keystone Electronics 7248 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Keystone Electronics 7248 technical specifications.
| Head Diameter | 0.188inch |
| Head Height | 0.187inch |
| Lead Free | Lead Free |
| Length | 0.437inch |
| Material | Stainless Steel |
| Mount | Screw |
| Package Quantity | 100 |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 7248 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
