This nylon LED emitter has a diameter of 0.095inch and an outside diameter of 5mm. It measures 10.7mm in length and is designed for hardware mounting. The component meets UL flammability rating UL94 V-0 and is lead-free. It is available in quantities of 100.
Sign in to ask questions about the Keystone Electronics 7368 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Keystone Electronics 7368 technical specifications.
| Approvals | UL |
| Body Length | 10.7mm |
| Body Material | Nylon |
| Color | Natural |
| Diameter | 0.095inch |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Length | 0.42inch |
| Material | Nylon |
| Mount | Hardware |
| Outside Diameter | 5mm |
| Package Quantity | 100 |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 7368 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.