
Sign in to ask questions about the Keystone Electronics 739 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Keystone Electronics 739 technical specifications.
| Body Material | Rubber |
| Package/Case | 062 |
| Color | Black |
| Diameter | 14.3mm |
| Height | 14.3mm |
| Inside Diameter | 0.25inch |
| Lead Free | Lead Free |
| Material | Rubber |
| Package Quantity | 100 |
| Packaging | Bulk |
| Panel Thickness | 0.062inch |
| Reach SVHC Compliant | No |
| Thickness | 6.35mm |
| Wire/Cable Diameter | 6.4mm |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 739 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
