Steel Hole Plugs, Nickel Plated, Steel
Sign in to ask questions about the Keystone Electronics 7601 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Keystone Electronics 7601 technical specifications.
| Body Material | Steel |
| Color | Natural |
| Contact Plating | Nickel |
| Flange Diameter | 0.437inch |
| Height | 0.25inch |
| Lead Free | Lead Free |
| Length | 6.4mm |
| Material | Steel |
| Mount | Cable |
| Package Quantity | 100 |
| Panel Thickness | 1.98mm |
| Plating | Nickel |
| RoHS Compliant | Yes |
| Width | 11.1mm |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 7601 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.