
The Keystone Electronics 7633 nylon cable ties are made from a lead-free material with a flammability rating of UL94 HB. They have a diameter of 12.7mm, a thickness of 1.27mm, and a width of 9.525mm. These cable ties are available in a packaging quantity of 100 and are packaged in bulk. They are compliant with RoHS regulations but not Reach SVHC compliant.
Sign in to ask questions about the Keystone Electronics 7633 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Keystone Electronics 7633 technical specifications.
| Body Material | Nylon |
| Color | White, Black |
| Diameter | 12.7mm |
| Flammability Rating | UL94 HB |
| Inside Diameter | 12.7mm |
| Lead Free | Lead Free |
| Length | 0.55inch |
| Material | Nylon, Polyamide, PA66 |
| Mount | Screw |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Thickness | 1.27mm |
| Width | 9.525mm |
| Wire/Cable Color | White |
| Wire/Cable Diameter | 0.5inch |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 7633 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
