
This terminal is designed for through hole mounting with a snap-in feature. It has a brass contact material with a tin plating. The terminal is rated for 15A and is RoHS compliant. It is available in a package quantity of 100.
Sign in to ask questions about the Keystone Electronics 7690-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Keystone Electronics 7690-3 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 15A |
| Mount | Through Hole, Snap in |
| Orientation | Horizontal |
| Package Quantity | 100 |
| RoHS Compliant | Yes |
| Termination | Power |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 7690-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
