
This female brass terminal features a current rating of 15A and is designed for through hole mount applications. It is available in packs of 100 and is compliant with RoHS regulations. The terminal is made of brass with a tin plating and has a non-insulated design.
Sign in to ask questions about the Keystone Electronics 7690-4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Keystone Electronics 7690-4 technical specifications.
| Color | White |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 15A |
| Gender | Female |
| Insulation | Non-Insulated |
| Length | 11.48mm |
| Material | Brass |
| Mount | Through Hole |
| Package Quantity | 100 |
| RoHS Compliant | Yes |
| Termination | Power |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 7690-4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.