
Vertical PCB terminal featuring brass construction with tin plating for enhanced conductivity. This non-insulated, male component offers a 15A current rating and accommodates four contacts across two rows. Designed for through-hole and snap-in mounting, it utilizes screw termination and has a diameter of 0.31 inches and a height of 0.44 inches.
Keystone Electronics 7693 technical specifications.
| Color | Silver |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 15A |
| Diameter | 0.31inch |
| Gender | Male |
| Height | 0.44inch |
| Insulation | Non-Insulated |
| Lead Free | Lead Free |
| Material | Brass, Tin |
| Mount | Through Hole, Snap in |
| Number of Contacts | 4 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Terminal Material | Brass |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 7693 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
