This terminal features a brass contact material with a tin plating, providing a reliable connection. With a current rating of 15A, it can handle a range of applications. The terminal is designed for through hole mounting, making it suitable for various PCB configurations. The RoHS compliance ensures that the product meets the required environmental standards.
Keystone Electronics 7693-SEMS technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 15A |
| Length | 11.18mm |
| Material | Brass |
| Mount | Through Hole |
| Package Quantity | 100 |
| Plating | Tin, Matte |
| RoHS Compliant | Yes |
| Termination | Power |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 7693-SEMS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.