Keystone Electronics 7697-SEMS technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 15A |
| Length | 24.05mm |
| Material | Brass |
| Mount | Through Hole |
| Package Quantity | 100 |
| Plating | Tin, Matte |
| RoHS Compliant | No |
| Termination | Power |
| RoHS | Not Compliant |
Download the complete datasheet for Keystone Electronics 7697-SEMS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.