
This terminal features a brass body with tin plating, a natural color, and a brass contact with tin plating. It has a current rating of 15A and is designed for through hole mounting. The terminal is lead free and RoHS compliant, making it suitable for a variety of applications. It is available in a package quantity of 100.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Keystone Electronics 7698 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Brass |
| Body Plating | Tin |
| Color | Natural |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 15A |
| Gender | Male |
| Insulation | Non-Insulated |
| Lead Free | Lead Free |
| Material | Brass, Tin |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| RoHS Compliant | Yes |
| Termination | Screw |
| Wire/Cable Gauge | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 7698 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.