
Screw Terminal; Red; 15 Amp; Snap-In; Vertical; Unassembled; M3 Thrd
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Keystone Electronics 7698-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 15A |
| Mount | Through Hole |
| Package Quantity | 100 |
| RoHS Compliant | Yes |
| Termination | Power |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 7698-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
