Screw Terminal; Red; 15 Amp; Thru-Hole; Vertical; Unassembled; PC; M3
Keystone Electronics 7771-2 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 15A |
| Mount | Through Hole |
| Package Quantity | 100 |
| RoHS Compliant | No |
| Termination | Power |
| RoHS | Not Compliant |
No datasheet is available for this part.