
This 15A power header features brass contacts with a tin plating, suitable for through hole mounting. The header is available in a 100-pack quantity. It is not RoHS compliant.
Keystone Electronics 7772-2 technical specifications.
| Color | Red |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 15A |
| Mount | Through Hole |
| Orientation | Straight |
| Package Quantity | 100 |
| RoHS Compliant | No |
| Termination | Power |
| RoHS | Not Compliant |
No datasheet is available for this part.