This terminal is rated for 15A current and features a brass contact material with a tin plating. It is designed for through hole mounting and has a straight orientation. The terminal is available in quantities of 100 and is not RoHS compliant. It is suitable for power termination applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Keystone Electronics 7772-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 15A |
| Mount | Through Hole |
| Orientation | Straight |
| Package Quantity | 100 |
| RoHS Compliant | No |
| Termination | Power |
| RoHS | Not Compliant |
Download the complete datasheet for Keystone Electronics 7772-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.