
General purpose screw terminal for power termination, accepting 14-22 AWG wire. Features brass contacts with a matte tin plating for reliable conductivity. Rated for 15A, this non-insulated terminal is lead-free and RoHS compliant. Designed for through-hole mounting, it is supplied in bulk packaging with 100 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Keystone Electronics 7773 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 15A |
| Insulation | Non-Insulated |
| Lead Free | Lead Free |
| Material | Brass |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | Power |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 7773 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.