Vertical PC screw terminals, male gender, feature brass construction with tin plating for reliable conductivity. Rated for 15A, these non-insulated terminals offer a through-hole mount and screw termination. Each unit has two contacts arranged in a single row, with a height and length of 0.437 inches. These RoHS compliant, lead-free components are supplied in a package quantity of 100.
Checking distributor stock and pricing after the page loads.
| Color | Silver |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 15A |
| Gender | Male |
| Height | 0.437inch |
| Insulation | Non-Insulated |
| Lead Free | Lead Free |
| Length | 0.437inch |
| Material | Brass |
| Mount | Through Hole |
| Number of Contacts | 2 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 100 |
| RoHS Compliant | Yes |
| Termination | Screw |
| RoHS | Compliant |