
Through-hole mount PCB terminal featuring brass construction with tin plating for reliable conductivity. Rated for 15A, this non-insulated component utilizes screw termination for secure connections. Manufactured with lead-free and RoHS-compliant materials, it is supplied in a package quantity of 100.
Keystone Electronics 7790 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 15A |
| Insulation | Non-Insulated |
| Lead Free | Lead Free |
| Material | Brass, Tin |
| Mount | Through Hole |
| Package Quantity | 100 |
| RoHS Compliant | Yes |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 7790 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
