
Conn Quick Fit Header HDR 4 POS 5.1mm Solder RA Side Entry Thru-Hole
Keystone Electronics 7804 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Tin |
| Diameter | 0.052inch |
| Gender | Male |
| Insulation | Non-Mating End Insulated |
| Insulation Color | Black |
| Insulation Material | Thermoplastic |
| Lead Free | Lead Free |
| Length | 11.05mm |
| Material | Brass, Tin |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Tab Length | 0.307inch |
| Tab Thickness | 0.032inch |
| Tab Width | 0.25inch |
| Termination | Header |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 7804 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
