
This through hole header is made of brass with a tin plating and features a non-mating end insulation made of thermoplastic. It is lead free and RoHS compliant. The header has a length of 14.68mm and is packaged in bulk.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Keystone Electronics 7805 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Tin |
| Gender | Male |
| Insulation | Non-Mating End Insulated |
| Insulation Material | Thermoplastic |
| Lead Free | Lead Free |
| Length | 14.68mm |
| Material | Brass |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Tab Length | 0.307inch |
| Tab Thickness | 0.032inch |
| Tab Width | 0.25inch |
| Termination | Header |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 7805 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
