
This red male header features a brass contact with tin plating, a non-mating end insulated design, and a straight orientation. It is available in bulk packaging and is RoHS compliant. The header has a tab thickness of 0.032inch and a tab width of 0.25inch, with a termination type of header.
Sign in to ask questions about the Keystone Electronics 7818 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Keystone Electronics 7818 technical specifications.
| Color | Red |
| Contact Material | Brass |
| Contact Plating | Tin |
| Gender | Male |
| Insulation | Non-Mating End Insulated |
| Length | 0.517inch |
| Mount | Through Hole |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Tab Thickness | 0.032inch |
| Tab Width | 0.25inch |
| Termination | Header |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 7818 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
