This red male header features a steel contact material with a tin plating and a non-mating end insulation. It has a straight orientation and a header termination. The header is available in bulk packaging and is RoHS compliant.
Keystone Electronics 7828 technical specifications.
| Color | Red |
| Contact Material | Steel |
| Contact Plating | Tin |
| Gender | Male |
| Insulation | Non-Mating End Insulated |
| Length | 0.517inch |
| Mount | Through Hole |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Tab Thickness | 0.032inch |
| Tab Width | 0.25inch |
| Termination | Header |
| RoHS | Compliant |
No datasheet is available for this part.