
Keystone Electronics 802 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Gender | Male |
| Insulation | Non-Insulated |
| Lead Free | Lead Free |
| Number of Poles | 2 |
| Number of Positions | 1 |
| Number of Rows | 1 |
| Package Quantity | 100 |
| RoHS Compliant | Yes |
| Termination | Lug |
| Width | 0.375inch |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 802 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.