This 2-position shrouded header features a 0.375inch pitch and lug termination. It is lead free and available in quantities of 100. The header is non-insulated and has a brass contact material with tin plating.
Sign in to ask questions about the Keystone Electronics 807 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Keystone Electronics 807 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Insulation | Non-Insulated |
| Lead Free | Lead Free |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Package Quantity | 100 |
| Pitch | 0.375inch |
| RoHS Compliant | No |
| Termination | Lug |
| RoHS | Not Compliant |
Download the complete datasheet for Keystone Electronics 807 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.