Cable Mounting & Accessories METAL CLAMP
Checking distributor stock and pricing after the page loads.
| Package/Case | Metal |
| Color | Black, Silver, Grey |
| Diameter | 19.1mm |
| Lead Free | Lead Free |
| Length | 17.4mm |
| Material | Steel, Zinc |
| Mount | Screw |
| Package Quantity | 10 |
| Packaging | Bulk |
| Width | 12.7mm |
| RoHS | Compliant |