
This metal cable tie is made from steel and zinc, with a black, silver, and grey finish. It is lead free and has a screw mount. The tie measures 23.8mm in length and 19.1mm in width, and is packaged in bulk quantities of 10.
Sign in to ask questions about the Keystone Electronics 8170 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Keystone Electronics 8170 technical specifications.
| Package/Case | Metal |
| Color | Black, Silver, Grey |
| Lead Free | Lead Free |
| Length | 23.8mm |
| Material | Steel, Zinc |
| Mount | Screw |
| Package Quantity | 10 |
| Packaging | Bulk |
| Width | 19.1mm |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 8170 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.