
Straight male PCB terminal featuring brass body and contacts, both tin-plated for enhanced conductivity. This non-insulated, through-hole mount component supports a 15A current rating and accommodates 22AWG wire. With four contacts arranged in two rows, it offers a compact design with a 0.31-inch diameter and 0.44-inch height. RoHS compliant and lead-free, it is supplied in bulk packaging.
Sign in to ask questions about the Keystone Electronics 8191 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Keystone Electronics 8191 technical specifications.
| Body Material | Brass |
| Body Plating | Tin |
| Color | Silver |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 15A |
| Diameter | 0.31inch |
| Gender | Male |
| Height | 0.44inch |
| Insulation | Non-Insulated |
| Lead Free | Lead Free |
| Length | 0.21inch |
| Material | Brass, Tin |
| Max Current Rating | 15A |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Terminal Material | Brass |
| Termination | Screw |
| Width | 0.02inch |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 8191 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
