This brass terminal features a current rating of 15A and is plated with tin. It is available in a package quantity of 100 and is compliant with RoHS regulations. The terminal is designed for through hole mounting and is made of brass material. The plating is matte tin. The terminal is intended for power termination applications.
Keystone Electronics 8191-SEMS technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 15A |
| Length | 11.18mm |
| Material | Brass |
| Mount | Through Hole |
| Package Quantity | 100 |
| Plating | Tin, Matte |
| RoHS Compliant | Yes |
| Termination | Power |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 8191-SEMS to view detailed technical specifications.
No datasheet is available for this part.