
This terminal is made from brass with a tin plating. It has a current rating of 15A and a length of 8.41mm. The terminal is designed for through hole mounting. It is available in quantities of 100. The terminal is not RoHS compliant.
Keystone Electronics 8195-SEMS technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 15A |
| Length | 8.41mm |
| Material | Brass |
| Mount | Through Hole |
| Package Quantity | 100 |
| Plating | Tin, Matte |
| RoHS Compliant | No |
| Termination | Power |
| RoHS | Not Compliant |
Download the complete datasheet for Keystone Electronics 8195-SEMS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
