This non-insulated PCB terminal features a straight, female gender and a through-hole, snap-in mounting style. Constructed from brass with nickel plating, it offers tin and nickel plating on its brass contacts. The terminal supports a 30A current rating and includes six contacts arranged in two rows. Termination is achieved via screw, with a depth of 7.87mm and a height of 0.46 inches. This lead-free component is RoHS compliant.
Keystone Electronics 8197 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Color | Natural, Silver |
| Contact Material | Brass |
| Contact Plating | Tin, Nickel |
| Current Rating | 30A |
| Depth | 7.87mm |
| Gender | Female |
| Height | 0.46inch |
| Insulation | Non-Insulated |
| Lead Free | Lead Free |
| Material | Brass, Tin |
| Max Current Rating | 30A |
| Mount | Through Hole, Snap in |
| Number of Contacts | 6 |
| Number of Ports | 1 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Terminal Material | Brass |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 8197 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.