PC Screw Terminals Vertical Type
Keystone Electronics 8198-4 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 15A |
| Mount | Through Hole |
| Package Quantity | 100 |
| RoHS Compliant | Yes |
| Termination | Power |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 8198-4 to view detailed technical specifications.
No datasheet is available for this part.