Ring tongue terminal for 18-22 AWG wire. Features copper contact material with tin plating, and a vinyl insulated barrel. Inside diameter measures 1.78mm, with an overall length of 0.9 inches and a width of 8.38mm. The red insulation has a diameter of 0.145 inches. This free-hanging, insulated terminal is RoHS compliant and supplied in bulk packaging.
Keystone Electronics 8211 technical specifications.
| Color | Red |
| Contact Material | Copper |
| Contact Plating | Tin |
| Inside Diameter | 1.78mm |
| Insulation | Insulated |
| Insulation Diameter | 0.145inch |
| Insulation Material | Vinyl |
| Lead Free | Contains Lead |
| Length | 0.9inch |
| Material | Copper |
| Mount | Free Hanging |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | Circular |
| Thickness | 0.03inch |
| Width | 8.38mm |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 8211 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
