
Blue insulated ring tongue terminal for 14-16 AWG wire. Features a copper contact with tin plating and a vinyl insulated barrel with a 0.17-inch diameter. This free-hanging terminal has a 0.9-inch length and 0.03-inch thickness, designed for crimp termination. Supplied in bulk packaging with 100 units per package, this component is RoHS compliant.
Keystone Electronics 8214 technical specifications.
| Color | Blue |
| Contact Material | Copper |
| Contact Plating | Tin |
| Insulation | Insulated |
| Insulation Diameter | 0.17inch |
| Insulation Material | Vinyl |
| Length | 0.9inch |
| Mount | Free Hanging |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | Crimp |
| Thickness | 0.03inch |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 8214 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
