
Keystone Electronics 8240 technical specifications.
| Contact Material | Copper |
| Contact Plating | Tin |
| Inside Diameter | 2.29mm |
| Insulation | Non-Insulated |
| Lead Free | Lead Free |
| Length | 0.65inch |
| Material | Copper |
| Mount | Free Hanging |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | Crimp |
| Width | 7.62mm |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 8240 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
