
This shrouded board-to-board header features a copper contact material with a tin plating, and is available in a bulk packaging quantity of 100 pieces. The header has a non-insulated design and is lead-free, making it compliant with RoHS regulations. It is suitable for crimp termination and can accommodate wire gauges from 14AWG to 16AWG.
Sign in to ask questions about the Keystone Electronics 8241 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Keystone Electronics 8241 technical specifications.
| Contact Material | Copper |
| Contact Plating | Tin |
| Inside Diameter | 2.29mm |
| Insulation | Non-Insulated |
| Lead Free | Lead Free |
| Length | 0.65inch |
| Material | Copper |
| Mount | Free Hanging |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | Crimp |
| Width | 7.62mm |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 8241 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.