
This 6-position shrouded header features brass contacts with tin plating and a non-insulated design. It is available in quantities of 100 and has a lug termination. The header is not RoHS compliant.
Sign in to ask questions about the Keystone Electronics 825 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Keystone Electronics 825 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Insulation | Non-Insulated |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Package Quantity | 100 |
| Pitch | 0.375inch |
| RoHS Compliant | No |
| Termination | Lug |
| RoHS | Not Compliant |
Download the complete datasheet for Keystone Electronics 825 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.