
This yellow crimp terminal features a copper material with a tin contact plating. It has an inside diameter of 6.35mm and is insulated with vinyl. The terminal is lead free and suitable for use with wire gauges between 10AWG and 12AWG. It is available in bulk packaging with 100 pieces per package.
Sign in to ask questions about the Keystone Electronics 8251 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Keystone Electronics 8251 technical specifications.
| Color | Yellow |
| Contact Material | Copper |
| Contact Plating | Tin |
| Inside Diameter | 6.35mm |
| Insulation | Insulated |
| Insulation Diameter | 0.255inch |
| Insulation Material | Vinyl |
| Lead Free | Lead Free |
| Length | 0.84inch |
| Material | Copper |
| Mount | Free Hanging |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | Crimp |
| Width | 8.13mm |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 8251 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.