
Quick Fit Terminal 18-22AWG ETP Copper Red F 20.6mm Tin
Sign in to ask questions about the Keystone Electronics 8291 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Keystone Electronics 8291 technical specifications.
| Color | Red |
| Contact Material | Copper |
| Contact Plating | Tin |
| Gender | Female |
| Insulation | Fully Insulated |
| Insulation Diameter | 0.145inch |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 0.81inch |
| Material | Copper |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Tab Thickness | 0.02inch |
| Tab Width | 0.187inch |
| Termination | Crimp |
| Width | 4.75mm |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 18AWG |
| Wire/Cable Gauge | -18AWG |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 8291 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
