
This red copper female terminal features a fully insulated nylon body with a 0.145inch diameter and a lead-free construction. It has a standard termination and is available in a bulk packaging quantity of 100. The terminal is designed for free hanging applications and has a straight orientation. It is made from copper with a tin contact plating and has a maximum wire gauge of 22AWG and a minimum of 18AWG.
Sign in to ask questions about the Keystone Electronics 8292 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Keystone Electronics 8292 technical specifications.
| Color | Red |
| Contact Material | Copper |
| Contact Plating | Tin |
| Gender | Female |
| Insulation | Fully Insulated |
| Insulation Diameter | 0.145inch |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 0.87inch |
| Material | Copper |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Tab Thickness | 0.032inch |
| Tab Width | 0.25inch |
| Termination | Standard |
| Width | 6.35mm |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 8292 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
