
This red copper terminal is fully insulated with a nylon material, has a maximum wire gauge of 22AWG, and a minimum of 18AWG. It is lead free and RoHS compliant. The terminal is made of copper with a tin contact plating and has a copper contact material. It is available in a bulk packaging with 100 pieces per package.
Sign in to ask questions about the Keystone Electronics 8296 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Keystone Electronics 8296 technical specifications.
| Color | Red |
| Contact Material | Copper |
| Contact Plating | Tin |
| Gender | Male |
| Insulation | Fully Insulated |
| Insulation Diameter | 0.145inch |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 0.87inch |
| Material | Copper |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Tab Thickness | 0.02inch |
| Tab Width | 0.187inch |
| Termination | Standard |
| Width | 4.75mm |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 8296 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.