This red copper terminal is fully insulated with a nylon material and features a copper contact with a tin plating. It has a length of 0.95inch and a wire gauge range of 22AWG to 18AWG. The terminal is designed for free hanging applications with a straight orientation and is packaged in bulk quantities of 100. It is compliant with RoHS regulations and is lead free.
Sign in to ask questions about the Keystone Electronics 8297 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Keystone Electronics 8297 technical specifications.
| Color | Red |
| Contact Material | Copper |
| Contact Plating | Tin |
| Gender | Male |
| Insulation | Fully Insulated |
| Insulation Diameter | 0.145inch |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 0.95inch |
| Material | Copper |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Tab Thickness | 0.032inch |
| Tab Width | 0.25inch |
| Termination | Standard |
| Width | 6.35mm |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 8297 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.