
This blue copper terminal features a male contact with a fully insulated nylon body and tin plating. It is designed for free hanging applications and is available in a bulk packaging quantity of 100. The terminal is made from copper and has a maximum wire gauge of 16AWG and a minimum of 14AWG. It is lead-free and RoHS compliant.
Sign in to ask questions about the Keystone Electronics 8298 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Keystone Electronics 8298 technical specifications.
| Color | Blue |
| Contact Material | Copper |
| Contact Plating | Tin |
| Gender | Male |
| Insulation | Fully Insulated |
| Insulation Diameter | 0.17inch |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 0.87inch |
| Material | Copper |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Tab Thickness | 0.02inch |
| Tab Width | 0.187inch |
| Termination | Standard |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 8298 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.