This blue copper terminal features a fully insulated design with a vinyl insulation material and a 0.17inch insulation diameter. The terminal has a copper material construction with a tin contact plating and a standard termination. It is available in a bulk packaging quantity of 100 pieces and is lead-free. The terminal is suitable for free-hanging applications with a straight orientation and a maximum wire gauge of 16AWG and a minimum wire gauge of 14AWG.
Keystone Electronics 8299 technical specifications.
| Color | Blue |
| Contact Material | Copper |
| Contact Plating | Tin |
| Gender | Male |
| Insulation | Fully Insulated |
| Insulation Diameter | 0.17inch |
| Insulation Material | Vinyl |
| Lead Free | Lead Free |
| Length | 0.95inch |
| Material | Copper |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Tab Thickness | 0.032inch |
| Tab Width | 0.25inch |
| Termination | Standard |
| Width | 6.35mm |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
No datasheet is available for this part.