
The Keystone Electronics 8331 is a general-purpose nylon LED emitter with a 4mm inside diameter and 5mm outside diameter. It has a body length of 11.7mm and a width of 11.7mm. The emitter is packaged in a bag with 100 units per pack and is lead-free. It meets the UL94 V-0 flammability rating.
Sign in to ask questions about the Keystone Electronics 8331 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Keystone Electronics 8331 technical specifications.
| Body Length | 11.7mm |
| Package/Case | 460 |
| Color | Natural |
| Flammability Rating | UL94 V-0 |
| Inside Diameter | 4mm |
| Lead Free | Lead Free |
| Length | 0.46inch |
| Material | Nylon |
| Outside Diameter | 5mm |
| Package Quantity | 100 |
| Packaging | Bag |
| Width | 11.7mm |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 8331 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.