
This 12.7mm nylon LED emitter has a diameter of 6.5mm and a length of 0.5inch. It is made from nylon material and has a flammability rating of UL94 V-0. The emitter is packaged in quantities of 100 and is lead-free. It has approvals from UL and is not Reach SVHC compliant.
Sign in to ask questions about the Keystone Electronics 8333 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Keystone Electronics 8333 technical specifications.
| Approvals | UL |
| Body Length | 12.7mm |
| Body Material | Nylon |
| Package/Case | 197 |
| Color | Natural |
| Diameter | 6.5mm |
| Flammability Rating | UL94 V-0 |
| Inside Diameter | 4mm |
| Lead Free | Lead Free |
| Length | 0.5inch |
| Material | Nylon |
| Outside Diameter | 5mm |
| Package Quantity | 100 |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 8333 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
