This fan is manufactured by Keystone Electronics with part number 8451. It has a diameter of 89.9mm and a length of 89.9mm. The material used is nickel, chrome, and steel, with a thickness of 4.95mm. The fan is lead free and has a chrome plating. It is packaged in bulk.
Sign in to ask questions about the Keystone Electronics 8451 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Keystone Electronics 8451 technical specifications.
| Diameter | 89.9mm |
| Lead Free | Lead Free |
| Length | 89.9mm |
| Material | Nickel, Chrome, Steel |
| Outside Diameter | 0.139inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Chrome |
| Thickness | 4.95mm |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 8451 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
